Logic
874003AG-02T
Integrated Device Technology Inc
Description: PLL Based Clock Driver, 874003 Series, 3 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.925 MM HEIGHT, MO-153, TSSOP-20

Overview of 874003AG-02T by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
874003AG-02LF Renesas Electronics Corporation PCI Express™ Jitter Attenuator
874003AG-02LFT Renesas Electronics Corporation PCI Express™ Jitter Attenuator
874003AGLF Renesas Electronics Corporation PCI Express® Jitter Attenuator

CAD Models for 874003AG-02T by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 874003AG-02T by Integrated Device Technology Inc

874003AG-02T
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
6.50 X 4.40 MM, 0.925 MM HEIGHT, MO-153, TSSOP-20
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
874003
Input Conditioning
DIFFERENTIAL
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
6.5 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
20
Number of True Outputs
3
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.145 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
fmax-Min
98 MHz
Want to compare parts?
  1. 874003AG-02T
    Integrated Device Technology Inc
    PLL Based Clock Driver, 874003 Series, 3 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.925 MM HEIGHT, MO-153, TSSOP-20
    VS

Alternate Parts for 874003AG-02T

This table gives cross-reference parts and alternative options found for 874003AG-02T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 874003AG-02T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICS874003AG-02LFT PLL Based Clock Driver, 874003 Series, 3 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 Integrated Device Technology Inc 874003AG-02T vs ICS874003AG-02LFT
ICS874003AG-02 PLL Based Clock Driver, 874003 Series, 3 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 Integrated Device Technology Inc 874003AG-02T vs ICS874003AG-02
ICS874003AGI-02 PLL Based Clock Driver, 874003 Series, 3 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 Integrated Device Technology Inc 874003AG-02T vs ICS874003AGI-02
ICS874003AG-02LF PLL Based Clock Driver, 874003 Series, 3 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 Integrated Device Technology Inc 874003AG-02T vs ICS874003AG-02LF
874003AG-02LF TSSOP-20, Tube Integrated Device Technology Inc 874003AG-02T vs 874003AG-02LF
ICS874003AGI-02T PLL Based Clock Driver, 874003 Series, 3 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 Integrated Device Technology Inc 874003AG-02T vs ICS874003AGI-02T
ICS874003AGI-02LF PLL Based Clock Driver, 874003 Series, 3 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 Integrated Device Technology Inc 874003AG-02T vs ICS874003AGI-02LF
ICS874003AG-02T PLL Based Clock Driver, 874003 Series, 3 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 Integrated Device Technology Inc 874003AG-02T vs ICS874003AG-02T
874003AGT PLL Based Clock Driver, 874003 Series, 3 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 Integrated Device Technology Inc 874003AG-02T vs 874003AGT
ICS874003AGI-02LFT PLL Based Clock Driver, 874003 Series, 3 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 Integrated Device Technology Inc 874003AG-02T vs ICS874003AGI-02LFT
Part Number Description Manufacturer Compare
ICS874003AGI-02 PLL Based Clock Driver, 874003 Series, 3 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 Integrated Device Technology Inc 874003AG-02T vs ICS874003AGI-02
874003AG-02LF TSSOP-20, Tube Integrated Device Technology Inc 874003AG-02T vs 874003AG-02LF
ICS874003DGI-02T PLL Based Clock Driver, 874003 Series, 3 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 Integrated Device Technology Inc 874003AG-02T vs ICS874003DGI-02T
874003DG-02LFT TSSOP-20, Reel Integrated Device Technology Inc 874003AG-02T vs 874003DG-02LFT
ICS874003DG-02LF PLL Based Clock Driver, 874003 Series, 3 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 Integrated Device Technology Inc 874003AG-02T vs ICS874003DG-02LF
ICS874003DGI-02 PLL Based Clock Driver, 874003 Series, 3 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 Integrated Device Technology Inc 874003AG-02T vs ICS874003DGI-02
ICS874003DG-02 PLL Based Clock Driver, 874003 Series, 3 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 Integrated Device Technology Inc 874003AG-02T vs ICS874003DG-02
ICS874003AG-02LF PLL Based Clock Driver, 874003 Series, 3 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 Integrated Device Technology Inc 874003AG-02T vs ICS874003AG-02LF
ICS874003AGI-02LFT PLL Based Clock Driver, 874003 Series, 3 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 Integrated Device Technology Inc 874003AG-02T vs ICS874003AGI-02LFT
ICS874003AG-02 PLL Based Clock Driver, 874003 Series, 3 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 Integrated Device Technology Inc 874003AG-02T vs ICS874003AG-02

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 874003AG-02T by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 874003AG-02T by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 874003AG-02T would you like to use for your alert(s)?
  • Please alert me when 874003AG-02T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 874003AG-02T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 874003AG-02T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 874003AG-02T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 874003AG-02T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 874003AG-02T by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: