Part Details for 8740374 (ALTERNATE: 8740374) by RS Pro
Overview of 8740374 (ALTERNATE: 8740374) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8740374 (ALTERNATE: 8740374)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71270308
|
RS | Hook-Up Wire PVC Red 28AWG 300V Tinned Copper 328ft (100m) UL, cUL | RS PRO 8740374 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Lead time: 17 Weeks, 0 Days Container: Reel | 5 |
|
$6.1700 / $7.2400 | Buy Now |