Part Details for 875 by Keystone Electronics Corp
Overview of 875 by Keystone Electronics Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 875
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F9508
|
Newark | Spacer, Round Nylon 6.4Mm X 3.2Mm, Spacer Type:Round, Spacer Material:Nylon 6.6 (Polyamide 6.6), Outer Diameter:6.35Mm, Inner Diameter:3.048Mm, Overall Length:3.175Mm, Product Range:-, Body Diameter:6.4Mm, Bore Size:3Mm Rohs Compliant: Yes |Keystone 875 (Alternate Part Number: 3800157608947 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 256 |
|
$0.0900 / $0.1770 | Buy Now |
DISTI #
36-875-ND
|
DigiKey | ROUND SPACER #4 NYLON 1/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
24063 In Stock |
|
$0.0881 / $0.2200 | Buy Now |
DISTI #
534-875
|
Mouser Electronics | Standoffs & Spacers 1/8" NYLON SPACER RoHS: Compliant | 24469 |
|
$0.0850 / $0.2000 | Buy Now |
DISTI #
70182138
|
RS | Spacer, 1/4 Round, Clear Hole, Length .125, Hole Size 4, Nylon 6/6 | Keystone Electronics 875 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 131 |
|
$0.1260 / $0.1500 | Buy Now |
|
Future Electronics | 0.125 inch Length Round Nylon Clear Hole Spacer RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 500 Container: Bulk | 200Bulk |
|
$0.1160 / $0.1280 | Buy Now |
|
Bisco Industries | 911 |
|
Buy Now | ||
DISTI #
KEY875
|
Heilind Electronics | Americas - 12450 in Stock |
|
$0.1211 | Buy Now | |
DISTI #
24141693
|
Verical | Spacer Round 3mm-ID 6.4mm-OD 3.2mm-LG Nylon 6/6 RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 862 |
|
$3.2987 | Buy Now |
DISTI #
53833240
|
Verical | Spacer Round 3mm-ID 6.4mm-OD 3.2mm-LG Nylon 6/6 RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 49 |
|
$3.2987 | Buy Now |
|
Bristol Electronics | 3750 |
|
RFQ |
Part Details for 875
875 CAD Models
875 Part Data Attributes
|
875
Keystone Electronics Corp
Buy Now
|
Compare Parts:
875
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |