-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10141014-404C000LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Right Angle, Plug Press Fit, 2HP+24S+2HP with guide | |
101480S10D | Renesas Electronics Corporation | 16K X 1 ECL I/O SRAM | |
101484S5XE | Renesas Electronics Corporation | 4KX4 ECL I/O SRAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K0848
|
Newark | Strain Relief, 14 Position, 2Row, Black, Pcb Receptacle, Accessory Type:Strain Relief, For Use With:Pcb Receptacles, No. Of Positions:14Positions, Strain Relief Material:Thermoplastic, Product Range:Milli-Grid 87569 Series Rohs Compliant: Yes |Molex 87569-1014 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1656 |
|
$0.1760 / $0.2080 | Buy Now |
DISTI #
41K0848
|
Avnet Americas | Connector Accessories 14 POS Dual Row IDT Strain Relief Thermoplastic Black Bag - Bulk (Alt: 41K0848) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 1656 Partner Stock |
|
$0.1890 / $0.3180 | Buy Now |
DISTI #
875691014
|
Avnet Americas | Connector Accessories 14 POS Dual Row IDT Strain Relief Thermoplastic Black Bag (Alt: 875691014) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 | 0 |
|
RFQ | |
DISTI #
538-87569-1014
|
Mouser Electronics | Headers & Wire Housings 2MM MGRID IDT StrRLF D.R.NYL BLK 14CKT RoHS: Compliant | 578 |
|
$0.1430 / $0.2800 | Buy Now |
DISTI #
71466630
|
RS | 2mm MGrid IDT StrRlf D.R. Nyl Blk 14Ckt | Molex Incorporated 87569-1014 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2120 / $0.3030 | RFQ |
|
Onlinecomponents.com | Connector Accessories Strain Relief Straight Thermoplastic Black Milli-Grid™ Bag RoHS: Compliant | 0 |
|
$0.2189 / $0.2934 | Buy Now |
DISTI #
87569-1014
|
TTI | Headers & Wire Housings 2MM MGRID IDT StrRLF D.R.NYL BLK 14CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 32 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.1400 / $0.1590 | Buy Now |
DISTI #
10197615
|
TestEquity LLC | Molex 87569-1014 2.00mm Strain Relief for Dual Row IDT, 14 Circuits | 0 |
|
$0.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87569-1014
Molex
Buy Now
|
Compare Parts:
87569-1014
Molex
|
Samacsys Manufacturer | Molex |