Part Details for 87621225 by Crouzet
Overview of 87621225 by Crouzet
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87621225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X4402
|
Newark | Ctr48 Cntr 2 Pr Bicolor 90-260Vac Rohs Compliant: Yes |Crouzet 87621225 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$402.2800 / $463.3100 | Buy Now |
DISTI #
2266-87621225-ND
|
DigiKey | COUNTER LCD 6 CHAR 90-260V PANEL Min Qty: 1 Lead time: 3 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$473.6900 | Buy Now |
DISTI #
87621225-ND
|
DigiKey | COUNTER LCD 6 CHAR 90-260V PANEL Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$419.1800 | Buy Now |
DISTI #
874-87621225
|
Mouser Electronics | Counters & Tachometers CTR48 COUNTER 2 PR GR/RD LCD 90 260 VAC RoHS: Compliant | 0 |
|
$431.7400 | Order Now |
DISTI #
70237926
|
RS | Counter, Preset, 2 Relay, Green/Red LCD, 90-260 VAC, CTR48 Series | Crouzet 87621225 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 6 |
|
$164.8800 | Buy Now |
|
Onlinecomponents.com | Up Counters/Down - 48 X 48 - CTR48 Multicoloured LCD Display RoHS: Compliant |
1 Partner Stock |
|
$234.6000 / $440.3700 | Buy Now |
DISTI #
16966065
|
Verical | Up Counters/Down - 48 X 48 - CTR48 Multicolored LCD Display Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$444.1900 | Buy Now |
DISTI #
CROUZET-87621225
|
TME | Counter: electronical, LCD, pulses/speed, -999999÷999999, SSR Min Qty: 1 | 3 |
|
$342.7700 / $395.5100 | Buy Now |
|
Master Electronics | Up Counters/Down - 48 X 48 - CTR48 Multicoloured LCD Display RoHS: Compliant |
1 Partner Stock |
|
$234.6000 / $440.3700 | Buy Now |
|
Neutron USA | Counter, Preset, 2 Relay, Green/Red LCD, 90-260 VAC, CTR48 Series | 13 |
|
$1,009.0200 | Buy Now |
Part Details for 87621225
87621225 CAD Models
87621225 Part Data Attributes
|
87621225
Crouzet
Buy Now
|
Compare Parts:
87621225
Crouzet
|
Samacsys Manufacturer | Crouzet |