Part Details for 87622070 by Crouzet
Overview of 87622070 by Crouzet
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87622070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T4451
|
Newark | Totalizer, 8Digit Lcd, Volt, Non-Backlit, No. Of Digits/Alpha:8, Digit Height:8Mm, Supply Voltage Min:10Vac, Supply Voltage Max:260Vac, Panel Cutout Height:22.2Mm, Panel Cutout Width:45Mm, Operating Temperature Min:-10°C Rohs Compliant: Yes |Crouzet 87622070 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.1500 | Buy Now |
DISTI #
81AK9835
|
Newark | Panel Display Counter, 8Digit, 260Vac Rohs Compliant: Yes |Crouzet 87622070 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.0400 / $183.4100 | Buy Now |
DISTI #
42X4405
|
Newark | Ctr24 Cntr 2242, Vltge Rohs Compliant: Yes |Crouzet 87622070 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
966-1774-ND
|
DigiKey | COUNTER LCD 8 CHAR PANEL MOUNT Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$136.0700 | Buy Now |
DISTI #
874-87622070
|
Mouser Electronics | Timers CTR24 TOTALIZER 2242 VOLT INPUT RoHS: Compliant | 21 |
|
$140.1500 | Buy Now |
DISTI #
70159177
|
RS | Counter, Totalizer, 8 Digit LCD 8mm High, 24 x 48mm, Non-Backlit, Voltage Input | Crouzet 87622070 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 9 |
|
$113.2100 / $141.5100 | Buy Now |
|
Onlinecomponents.com | Totalizers Without Preselection LCD 24 X 48 RoHS: Compliant |
10 In Stock |
|
$111.7100 / $134.6500 | Buy Now |
DISTI #
CROUZET-87622070
|
TME | Counter: electronical, LCD, pulses, -9999999÷99999999, on panel Min Qty: 1 | 9 |
|
$111.2800 / $127.5400 | Buy Now |
|
Master Electronics | Totalizers Without Preselection LCD 24 X 48 RoHS: Compliant |
10 In Stock |
|
$111.7100 / $134.6500 | Buy Now |
|
Neutron USA | Counter, Totalizer, 8 Digit LCD 8mm High, 24 x 48mm, Non-Backlit, Voltage Input | 44 |
|
$344.7000 | Buy Now |