Part Details for 876KU/387 by Alpha Industries
Overview of 876KU/387 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 876KU/387
876KU/387 CAD Models
876KU/387 Part Data Attributes
|
876KU/387
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
876KU/387
Alpha Industries
Horn Antenna, 12400MHz Min, 17500MHz Max, 10dB Gain
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Gain | 10 dB | |
Omnidirectional | NO | |
Operating Frequency-Max | 17500 MHz | |
Operating Frequency-Min | 12400 MHz | |
Polarization | LINEAR | |
RF/Microwave Device Type | HORN ANTENNA |