Part Details for 8775 060100 by Belden Inc
Overview of 8775 060100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8775 060100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5636
|
Newark | Multipair, 22Awg, Pvc, Chrome, 100Ft, Cable Shielding:Shielded, No. Of Pairs:11 Pair, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Chrome, Voltage Rating:300V Rohs Compliant: Yes |Belden 8775 060100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 900 |
|
$1,802.2900 / $1,941.7500 | Buy Now |
DISTI #
BEL5600-100-ND
|
DigiKey | MULTI-PAIR 22COND 22AWG Min Qty: 100 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$15.2776 | Buy Now |
DISTI #
566-8775-100
|
Mouser Electronics | Multi-Conductor Cables 22AWG 11PR UNSHLD 100ft SPOOL CHROME RoHS: Compliant | 0 |
|
$1,769.7200 | Order Now |
DISTI #
70004825
|
RS | Multiconductor Cable, 11Pr, 22AWG, 7x30, TC, PP ins, Foil, Chrome PVC jkt, CM | Belden 8775 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,769.7200 | RFQ |