-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact, Phosphor Bronze
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F3571
|
Newark | Contact, Receptacle, 26-22Awg, Crimp, Product Range:Ampmodu Mod Iv Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, For Use With:Mod Iv Series Connectors Rohs Compliant: Yes |Amp Te Connectivity 87756-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1040 |
|
$0.1300 / $0.2290 | Buy Now |
DISTI #
01Y2008
|
Newark | Mod Iv Recp Pltd Sn |Amp Te Connectivity 87756-6 RoHS: Not Compliant Min Qty: 62500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 | Buy Now |
DISTI #
90F3571
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 90F3571) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Ammo Pack | 10007 Partner Stock |
|
$0.1380 / $0.2290 | Buy Now |
DISTI #
AMP87756-6
|
Heilind Electronics | MOD IV RECP PLTD SN | Americas - 18750 in Stock |
|
$0.1010 / $0.1040 | Buy Now |
DISTI #
AMP87756-6.P
|
Heilind Electronics | CUT STRIP - CONTACT, SKT, WTB, 26-22AWG | Americas - 6750 in Stock |
|
$0.1373 / $0.1736 | Buy Now |
DISTI #
AMP87756-6
|
Interstate Connecting Components | MOD IV RECP PLTD SN | 4375 |
|
$0.1010 / $0.1040 | Buy Now |
DISTI #
AMP87756-6.P
|
Interstate Connecting Components | CUT STRIP - CONTACT, SKT, WTB, 26-22AWG | 1662 |
|
$0.1373 / $0.1736 | Buy Now |
|
Powell Electronics | MOD IV TERMINAL STRIP Min Qty: 1 | 26 |
|
$0.2477 / $0.3539 | Buy Now |
DISTI #
000000000000680531
|
Sager | Headers & Wire Housings STANDARD PRESSURE Reel of 12500 Min Qty: 1 | 0 |
|
$0.0847 / $0.0953 | Buy Now |
DISTI #
87756-6
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 87756-6) RoHS: Compliant Min Qty: 62500 Package Multiple: 62500 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87756-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87756-6
TE Connectivity
Connector Accessory, Contact, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 150 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |