Part Details for 87831-1020 by Molex
Results Overview of 87831-1020 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
87831-1020 Information
87831-1020 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MD28F010-20/B | Rochester Electronics LLC | 28F010 - 128K X 8 Flash, Mil Temp | |
| AM27C010-200DM/B | Rochester Electronics LLC | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
| 10018783-10200TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 87831-1020
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AC8876
|
Newark | Mgrid Hdr Shrd Vt W/Stdf .38Aulf 10Ckt Rohs Compliant: Yes |Molex 87831-1020 (Alternate Part Number: 822348274055 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7185 |
|
$0.9450 / $1.5000 | Buy Now |
|
DISTI #
21J7389
|
Newark | Connector, Header, 10Pos, 2Row, 2Mm, Connector Systems:Signal, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Straight, Product Range:Milli-Grid 87831 Series Rohs Compliant: Yes |Molex 87831-1020 (Alternate Part Number: 822348274055 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 301 |
|
$0.9450 / $1.2800 | Buy Now |
|
DISTI #
0878311020
|
Avnet Americas | Pin Header, Square Pin, Signal, 2 mm, 2 Rows, 10 Contacts, Through Hole Straight, Milli-Grid 87831 - Rail/Tube (Alt: 0878311020) COO: Indonesia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Tube | 7185 |
|
$0.3661 / $0.5205 | Buy Now |
|
DISTI #
21J7389
|
Avnet Americas | Pin Header, Square Pin, Signal, 2 mm, 2 Rows, 10 Contacts, Through Hole Straight, Milli-Grid 87831 - Bulk (Alt: 21J7389) COO: Indonesia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 301 Partner Stock |
|
$0.9740 / $1.2800 | Buy Now |
|
DISTI #
878311020
|
Avnet Americas | Pin Header, Square Pin, Signal, 2 mm, 2 Rows, 10 Contacts, Through Hole Straight, Milli-Grid 87831 - Bulk (Alt: 878311020) COO: XX RoHS: Compliant Min Qty: 3360 Package Multiple: 3360 Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
70373300
|
RS | HEADER 2.00MM MILLI-GRID, VERT, TH, 10W Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 37 |
|
$0.5000 | Buy Now |
|
|
Bisco Industries | 145 |
|
Buy Now | ||
|
DISTI #
MOL87831-1020
|
Heilind Electronics | MGRID HDR SHRD VT W/STDF .38AU | Americas - 976 in Stock12600 On Order |
|
$0.4307 / $0.5577 | Buy Now |
|
|
Bristol Electronics | 1889 |
|
RFQ | ||
|
DISTI #
MX-87831-1020
|
TME | Connector: PCB-cable/PCB, socket, male, PIN: 10, Milli-Grid, THT Min Qty: 1 | 212 |
|
$0.7000 / $1.2800 | Buy Now |
US Tariff Estimator: 87831-1020 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 87831-1020
87831-1020 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
87831-1020 Part Data Attributes
|
|
87831-1020
Molex
Buy Now
Datasheet
|
Compare Parts:
87831-1020
Molex
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MOLEX LLC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | Molex | |
| Additional Feature | SHROUDED | |
| Body Breadth | 0.248 inch | |
| Body Depth | 0.252 inch | |
| Body Length | 0.498 inch | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | MALE | |
| Contact Material | NOT SPECIFIED | |
| Contact Pattern | RECTANGULAR | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Dielectric Withstanding Voltage | 1400VAC V | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | BLACK | |
| Insulator Material | GLASS FILLED POLYAMIDE | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.079 inch | |
| Mating Contact Row Spacing | 0.079 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 2 mm | |
| Plating Thickness | 15u inch | |
| Polarization Key | POLARIZED HOUSING | |
| Rated Current (Signal) | 2 A | |
| Reference Standard | UL, CSA | |
| Terminal Length | 0.098 inch | |
| Terminal Pitch | 2 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 10 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 87831-1020
This table gives cross-reference parts and alternative options found for 87831-1020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87831-1020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 87831-1019 | Molex | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 87831-1020 vs 87831-1019 |
| 87831-1021 | Molex | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 87831-1020 vs 87831-1021 |
| 0878311020 | Molex | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | 87831-1020 vs 0878311020 |
87831-1020 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
-
Yes, the 87831-1020 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The connector is rated for indoor use, but it can be used outdoors if properly sealed and protected from environmental factors such as moisture and UV exposure.
-
The maximum wire size that can be used with the 87831-1020 is 18 AWG (1.0 mm²).
-
The connector is designed for use with PVC-insulated wires, but it can be used with other insulation materials such as Teflon or silicone, as long as the wire meets the specified dimensions and requirements.