Part Details for 878AF24600AA1J by KEMET Corporation
Overview of 878AF24600AA1J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 878AF24600AA1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6978
|
Newark | 6 U 470V |Kemet 878AF24600AA1J RoHS: Not Compliant Min Qty: 430 Package Multiple: 1 Date Code: 0 Container: Bulk | 430 |
|
$3.3400 / $3.6100 | Buy Now |
DISTI #
C878AF24600AA1J
|
TTI | Motor Start Capacitors & Motor Run Capacitors 470V 6uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 430 Package Multiple: 86 Container: Bulk | Americas - 0 |
|
$3.0800 / $3.3400 | Buy Now |