Part Details for 879-05B-103RF01 by NorComp
Overview of 879-05B-103RF01 by NorComp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 879-05B-103RF01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6668
|
Newark | Circular Connector, Plug, 5Pos, Solder, Product Range:M16 879 Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:5Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded, Contact Material:Brass Rohs Compliant: Yes |Norcomp 879-05B-103RF01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$13.9600 / $19.3400 | Buy Now |
DISTI #
37-879-05B-103RF01-ND
|
DigiKey | MALE M16 CIRCULAR CONNECTOR FRON Min Qty: 1 Lead time: 20 Weeks Container: Tray |
50 In Stock |
|
$11.2910 / $17.3100 | Buy Now |
DISTI #
636-879-05B-103RF01
|
Mouser Electronics | Circular Metric Connectors Male M16 Circular Conn Front Panel Mount B Code 5 Pin IP67 RoHS: Compliant | 50 |
|
$11.1700 / $17.1300 | Buy Now |
|
Future Electronics | Male M16 Circular Connector Front Panel Mount B Code 5 Pin IP67 Straight Solder RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 50Tray |
|
$10.2000 / $10.3500 | Buy Now |