Part Details for 879-05B-203R001 by NorComp
Overview of 879-05B-203R001 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 879-05B-203R001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6671
|
Newark | Circular Connector, Rcpt, 5Pos, Solder, Product Range:M16 879 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded Rohs Compliant: Yes |Norcomp 879-05B-203R001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$13.3400 / $18.4900 | Buy Now |
DISTI #
37-879-05B-203R001-ND
|
DigiKey | FEMALE M16 CIRCULAR CONNECTOR RE Min Qty: 1 Lead time: 20 Weeks Container: Tray |
50 In Stock |
|
$9.7500 / $20.1000 | Buy Now |
DISTI #
636-879-05B-203R001
|
Mouser Electronics | Circular Metric Connectors FML M16 Circular Conn Rear Panel Mount B Code 5 Pin IP67 RoHS: Compliant | 50 |
|
$10.7900 / $16.5400 | Buy Now |
|
Future Electronics | Female M16 Circular Connector Rear Panel Mount B Code 5 Pin IP67 Straight Solder RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 50Tray |
|
$9.7500 / $9.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4100 / $15.1000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 100 |
|
$13.0000 / $13.9300 | Buy Now |