Part Details for 8791 060500 by Belden Inc
Overview of 8791 060500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8791 060500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B3560
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 18Awg, 500Ft, 450V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Belden 8791 060500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$2,053.1300 / $2,212.0100 | Buy Now |
DISTI #
BEL5614-500-ND
|
DigiKey | CABLE 3CON 18AWG CHROM SHLD Min Qty: 500 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.5548 | Buy Now |
DISTI #
566-8791-500
|
Mouser Electronics | Multi-Conductor Cables 18AWG 3C SHIELD 500ft SPOOL CHROME RoHS: Compliant | 0 |
|
$2,161.7600 | Order Now |
DISTI #
71937794
|
RS | Audio Cable, 3C/18Awg, TC, O/A Braid, Chrome PVC, CM | Belden 8791 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$2,161.7600 | RFQ |