Part Details for 87933-1021 by Molex
Overview of 87933-1021 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for 87933-1021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7405
|
Newark | 1.27Mm Hdr Smt W/Cap T&r 0.76Aulf 10Ckts |Molex 87933-1021 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6100 / $1.7000 | Buy Now |
DISTI #
0879331021
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST SMD T/R - Bulk (Alt: 0879331021) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6092 / $2.2516 | Buy Now |
DISTI #
538-87933-1021
|
Mouser Electronics | Headers & Wire Housings 1.27mm Hdr SMT w/Cap T&R 0.76AuLF 10ckts RoHS: Compliant | 0 |
|
$1.6800 / $3.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6900 / $1.9000 | Buy Now |
DISTI #
0879331021
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST SMD T/R - Bulk (Alt: 0879331021) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6092 / $2.2516 | Buy Now |
|
Ameya Holding Limited | 70000 |
|
RFQ | ||
DISTI #
0879331021
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST SMD T/R - Bulk (Alt: 0879331021) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ |
Part Details for 87933-1021
87933-1021 CAD Models
87933-1021 Part Data Attributes
|
87933-1021
Molex
Buy Now
Datasheet
|
Compare Parts:
87933-1021
Molex
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.135 inch | |
Body Depth | 0.099 inch | |
Body Length | 0.25 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1250VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.06 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.4 A | |
Reference Standard | CSA; UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |