Part Details for 87946AYI-01LFT by Renesas Electronics Corporation
Overview of 87946AYI-01LFT by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 87946AYI-01LFT
87946AYI-01LFT CAD Models
87946AYI-01LFT Part Data Attributes
|
87946AYI-01LFT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
87946AYI-01LFT
Renesas Electronics Corporation
1-to-10 Low Skew, ÷1,÷2 LVCMOS/LVTTL 2.5V, 3.3V Fanout Buffer, TQFP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 32 | |
Manufacturer Package Code | PRG32 | |
Reach Compliance Code | unknown | |
ECCN Code | NLR | |
HTS Code | 8542390000 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN |