Part Details for 8795 by CR Seals
Overview of 8795 by CR Seals
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87952AYI-147LFT | Renesas Electronics Corporation | Low Skew, 1-to-11 LVCMOS/LVTTL Clock Multiplier/Zero Delay Buffer | |
87951AYILF | Renesas Electronics Corporation | Low Skew, 1-to-9 Differential-to-LVCMOS/LVTTL Zero Delay Buffer | |
87951AYILFT | Renesas Electronics Corporation | Low Skew, 1-to-9 Differential-to-LVCMOS/LVTTL Zero Delay Buffer |
Price & Stock for 8795
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73212330
|
RS | Single Lip Wave Oil Seal, I.D. 0.875 in, O.D. 1.624 in, Thickness 0.25 in | CR Seals (SKF) 8795 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4300 / $14.6300 | RFQ |