Part Details for 87975-1 by TE Connectivity
Overview of 87975-1 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 87975-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4990
|
Newark | Modiv Strain Relief |Amp Te Connectivity 87975-1 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6900 | Buy Now |
DISTI #
23C6595
|
Newark | Modiv Strain Relief |Amp Te Connectivity 87975-1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4000 | Buy Now |
DISTI #
A109250-ND
|
DigiKey | MODIV STRAIN RELIEF Min Qty: 250 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.6981 | Buy Now |
DISTI #
87975-1
|
Avnet Americas | Connector Accessories Strain Relief Thermoplastic Black - Bulk (Alt: 87975-1) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 0 |
|
$24.3309 / $29.2796 | Buy Now |
DISTI #
571-87975-1
|
Mouser Electronics | Headers & Wire Housings MODIV STRAIN RELIEF RoHS: Compliant | 0 |
|
$28.5200 | Order Now |
DISTI #
72051255
|
RS | Connector, AMPMODU, Modiv Strain Relief | TE Connectivity 87975-1 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$30.3000 / $31.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 0Box |
|
$24.2600 | Buy Now |
DISTI #
AMP87975-1
|
Heilind Electronics | MODIV STRAIN RELIEF | Americas - 0 in Stock |
|
$30.3227 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Strain Relief Straight RoHS: Compliant | 0 |
|
$26.3300 / $73.6400 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 250 |
|
$0.4900 / $1.0500 | Buy Now |
Part Details for 87975-1
87975-1 CAD Models
87975-1 Part Data Attributes
|
87975-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87975-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |