Part Details for 87C51/BUA by QP Semiconductor
Overview of 87C51/BUA by QP Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 87C51/BUA
87C51/BUA CAD Models
87C51/BUA Part Data Attributes
|
87C51/BUA
QP Semiconductor
Buy Now
Datasheet
|
Compare Parts:
87C51/BUA
QP Semiconductor
Microcontroller, 8-Bit, OTPROM, CMOS, CQCC44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-CQCC-N44 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
ROM Programmability | OTPROM | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for 87C51/BUA
This table gives cross-reference parts and alternative options found for 87C51/BUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87C51/BUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87C51/BUA | Microcontroller, 8-Bit, OTPROM, CMOS, CQCC44, | e2v technologies | 87C51/BUA vs 87C51/BUA |
87C51/BUAOT | IC OTPROM, MICROCONTROLLER, CQCC44, CERAMIC, LLCC-44, Microcontroller | NXP Semiconductors | 87C51/BUA vs 87C51/BUAOT |
87C51/BUA-T | IC 8-BIT, OTPROM, MICROCONTROLLER, CQCC44, CERAMIC, LLCC-44, Microcontroller | NXP Semiconductors | 87C51/BUA vs 87C51/BUA-T |
87C51/BUAOT-T | IC 8-BIT, OTPROM, MICROCONTROLLER, CQCC44, CERAMIC, LLCC-44, Microcontroller | NXP Semiconductors | 87C51/BUA vs 87C51/BUAOT-T |