Part Details for 87C51/BUAOT by NXP Semiconductors
Overview of 87C51/BUAOT by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 87C51/BUAOT
87C51/BUAOT CAD Models
87C51/BUAOT Part Data Attributes
|
87C51/BUAOT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
87C51/BUAOT
NXP Semiconductors
IC OTPROM, MICROCONTROLLER, CQCC44, CERAMIC, LLCC-44, Microcontroller
|
Source Content uid | 87C51/BUAOT | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LCC | |
Package Description | QCCN, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-CQCC-N44 | |
Length | 16.51 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.29 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.51 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for 87C51/BUAOT
This table gives cross-reference parts and alternative options found for 87C51/BUAOT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87C51/BUAOT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87C51/BUA | Microcontroller, 8-Bit, OTPROM, CMOS, CQCC44, | e2v technologies | 87C51/BUAOT vs 87C51/BUA |
87C51/BUA-T | IC 8-BIT, OTPROM, MICROCONTROLLER, CQCC44, CERAMIC, LLCC-44, Microcontroller | NXP Semiconductors | 87C51/BUAOT vs 87C51/BUA-T |
87C51/BUAOT-T | IC 8-BIT, OTPROM, MICROCONTROLLER, CQCC44, CERAMIC, LLCC-44, Microcontroller | NXP Semiconductors | 87C51/BUAOT vs 87C51/BUAOT-T |