87CC3-201
Grayhill Inc
Description: Keyboard Switch, 1 Switches, SPST, Momentary, 0.01A, 24VDC, Solder Terminal, Through Hole-straight,

Overview of 87CC3-201 by Grayhill Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Smart Cities

Price & Stock for 87CC3-201 by Grayhill Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 59M7975
Newark Switch, Spno Module, 1Way, Product Range:87 Series, Keypad Array:1 X 1, Keypad Output:Matrix, Housing Material:Pc (Polycarbonate), Contact Current Max:10Ma, Contact Voltage Dc Nom:24V, No. Of Keys:1, Panel Cutout Width:12.45Mm, Panelrohs Compliant: Yes |Grayhill 87CC3-201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 55
  • 1 $4.1000
$4.1000 Buy Now
DISTI # 14N1613
Newark Pad Switch, spst, number Of Positions:1,pc Tail Terminal |Grayhill 87CC3-201 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $8.5400
  • 25 $8.2600
$8.2600 / $8.5400 Buy Now
DISTI # 81F2089
Newark Switch, Keypad, 1X1, 10Ma, 24V, Abs, Product Range:87 Series, Contact Current Max:10Ma, Contact Voltage Dc Nom:24V, Keypad Array:1 X 1, Keypad Output:Matrix, No. Of Keys:1, Housing Material:Pc (Polycarbonate), Features:Low Profile Rohs Compliant: Yes |Grayhill 87CC3-201 RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $6.9000
  • 25 $6.7000
  • 50 $6.5600
  • 100 $6.3900
$6.3900 / $6.9000 Buy Now
DISTI # GH7749-ND
DigiKey SWITCH KEYPAD 1KEY 0.01A 24V Min Qty: 1 Lead time: 12 Weeks Container: Tube 214
In Stock
  • 1 $8.7300
  • 21 $8.3548
  • 42 $7.5952
  • 63 $7.2154
  • 105 $7.0255
  • 252 $6.2660
  • 504 $5.8863
  • 1,008 $5.2027
$5.2027 / $8.7300 Buy Now
DISTI # 87CC3-201
Avnet Americas Keypad 1 Button Terminal Pins 10mA 24VDC 2.94N - Rail/Tube (Alt: 87CC3-201) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Lead time: 18 Weeks, 0 Days Container: Tube 0
  • 21 $5.3791
  • 42 $5.2640
  • 84 $5.1136
  • 126 $5.0008
  • 168 $4.8128
  • 210 $4.7000
  • 2,100 $3.8308
$3.8308 / $5.3791 Buy Now
DISTI # 706-87CC3-201
Mouser Electronics Switch Actuators Keypad 1 Btn RoHS: Compliant 228
  • 1 $8.7200
  • 10 $8.4800
  • 21 $8.3500
  • 42 $7.2100
  • 105 $7.0200
  • 252 $6.2600
  • 504 $5.8800
  • 1,008 $5.2000
$5.2000 / $8.7200 Buy Now
DISTI # 70216932
RS Keyswitch, 1 POS, 1/2 Inch Button Centers, Insertable Legend Style Modules | Grayhill 87CC3-201 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk 11
  • 1 $8.8100
  • 20 $8.2800
  • 40 $8.0600
$8.0600 / $8.8100 Buy Now
Future Electronics 87 Series Low Profile One Button Individual Keyswitch RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 21 Lead time: 12 Weeks Container: Tube 0
Tube
  • 21 $6.1200
  • 42 $6.0800
  • 63 $6.0600
  • 84 $6.0500
  • 105 $6.0000
$6.0000 / $6.1200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 0
  • 15 $6.1600
$6.1600 Buy Now
Onlinecomponents.com Keypad 1 Button Terminal Pins 10mA 24VDC 2.94N RoHS: Compliant 504 In Stock
  • 21 $8.2800
  • 42 $7.0700
  • 105 $6.8500
  • 252 $6.1100
  • 504 $5.7400
  • 1,008 $5.0700
  • 2,520 $5.0200
  • 5,019 $4.9700
$4.9700 / $8.2800 Buy Now
Quest Components Pad Switch, Spst, 1, Pc Tail Terminal 62
  • 1 $12.0000
  • 10 $8.0000
  • 32 $7.4000
$7.4000 / $12.0000 Buy Now
DISTI # 000000000000031686
Sager Switch Actuators Keypad 1 Btn Min Qty: 21 0
  • 21 $6.2700
  • 63 $5.8800
  • 273 $5.7000
  • 630 $4.6900
  • 1,596 $4.4900
$4.4900 / $6.2700 Buy Now
DISTI # 87CC3-201
Avnet Abacus (Alt: 87CC3-201) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S306100117070
Chip1Stop Keypad 1 Key Terminal Pins 10mA 24VDC 2.94N RoHS: Compliant 11
  • 1 $8.6140
  • 10 $8.3000
$8.3000 / $8.6140 Buy Now
Master Electronics Keypad 1 Button Terminal Pins 10mA 24VDC 2.94N RoHS: Compliant 504 In Stock
  • 21 $8.2800
  • 42 $7.0700
  • 105 $6.8500
  • 252 $6.1100
  • 504 $5.7400
  • 1,008 $5.0700
  • 2,520 $5.0200
  • 5,019 $4.9700
$4.9700 / $8.2800 Buy Now

CAD Models for 87CC3-201 by Grayhill Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 87CC3-201 by Grayhill Inc

87CC3-201
Grayhill Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GRAYHILL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Grayhill
Actuator Angle
Actuator Color
WHITE
Actuator Material
ACRYLONITRILE BUTADIENE STYRENE
Actuator Travel
0.2794 mm
Actuator Type
KEYPAD
Additional Feature
BLACK LEGEND
Body Breadth
12.446 mm
Body Color
BLACK
Body Height
8.89 mm
Body Length or Diameter
12.446 mm
Center Contact Material
STAINLESS STEEL
Center Contact Plating
GOLD
Contact Current(DC)-Max
0.01 A
Contact (DC) Max Rating R Load
0.01A@24VDC
Contact Function
OFF-(ON)
Contact Resistance
10 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max
24 V
Dielectric Withstand Volts
250VAC V
Electrical Life
3000000 Cycle(s)
End Contact Material
STAINLESS STEEL
End Contact Plating
GOLD
Insulation Resistance
1000000000 Ω
Insulator Material
ACRYLONITRILE BUTADIENE STYRENE
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Switches
1
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
KEYBOARD
Terminal Finish
TIN-LEAD
Terminal Length
0.35 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. 87CC3-201
    Grayhill Inc
    Keyboard Switch, 1 Switches, SPST, Momentary, 0.01A, 24VDC, Solder Terminal, Through Hole-straight,
    VS

Related Parts for 87CC3-201

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 87CC3-201 by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 87CC3-201 by Grayhill Inc

Select Manufacturer
Which Manufacturer of 87CC3-201 would you like to use for your alert(s)?
  • Please alert me when 87CC3-201 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 87CC3-201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 87CC3-201 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 87CC3-201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 87CC3-201.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 87CC3-201 by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: