-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keyboard Switch, 2 Switches, SPST, Momentary, 0.01A, 24VDC, Solder Terminal, Through Hole-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F2090
|
Newark | Pad Switch, spst, number Of Positions:2,pc Tail Terminal |Grayhill 87DC3-201 RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2000 / $12.2800 | Buy Now |
DISTI #
GH7862-ND
|
DigiKey | SWITCH KEYPAD 2KEY 0.01A 24V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
13 In Stock |
|
$7.2941 / $12.0700 | Buy Now |
DISTI #
87DC3-201
|
Avnet Americas | Keypad 2 Button Terminal Pins 10mA 24VDC 2.94N - Rail/Tube (Alt: 87DC3-201) RoHS: Compliant Min Qty: 11 Package Multiple: 11 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$5.5022 / $7.7682 | Buy Now |
DISTI #
706-87DC3-201
|
Mouser Electronics | Input Devices Keypad, 2 button RoHS: Compliant | 65 |
|
$7.2600 / $11.9100 | Buy Now |
DISTI #
70216933
|
RS | Keyswitch, 2 POS, 1/2 Inch Button Centers, Insertable Legend Style Modules | Grayhill 87DC3-201 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9600 / $11.6400 | RFQ |
|
Future Electronics | Series 87 Low Profile Two Button Individial Keyswitch RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 11 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$8.5200 / $8.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 | 0 |
|
$13.6700 | Buy Now |
|
Onlinecomponents.com | Keypad 2 Button Terminal Pins 10mA 24VDC 2.94N RoHS: Compliant | 0 |
|
$6.0900 / $8.9200 | Buy Now |
DISTI #
000000000000031687
|
Sager | Input Devices Keypad, 2 button Min Qty: 11 | 0 |
|
$6.4400 / $9.0500 | Buy Now |
DISTI #
87DC3-201
|
Avnet Abacus | (Alt: 87DC3-201) RoHS: Compliant Min Qty: 11 Package Multiple: 11 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87DC3-201
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
87DC3-201
Grayhill Inc
Keyboard Switch, 2 Switches, SPST, Momentary, 0.01A, 24VDC, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Actuator Travel | 0.2794 mm | |
Actuator Type | KEYPAD | |
Additional Feature | BLACK LEGEND | |
Body Breadth | 12.446 mm | |
Body Color | BLACK | |
Body Height | 8.89 mm | |
Body Length or Diameter | 25.146 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.01A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 10 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 3000000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYBOARD | |
Terminal Finish | TIN-LEAD | |
Terminal Length | 0.163 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |