Part Details for 87FUF6MC by Siemens
Overview of 87FUF6MC by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87FUF6MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-87FUF6MC-ND
|
DigiKey | PUMPPANEL SZ2,13-52AMPS, 480V, N Min Qty: 1 Lead time: 11 Weeks Container: Box |
1 In Stock |
|
$1,526.6700 | Buy Now |
DISTI #
982-87FUF6MC
|
Mouser Electronics | Specialty Controllers PumpPanel SZ2,13-52Amps, 480V, N12/3R | 0 |
|
$1,549.4300 | Order Now |
DISTI #
71296426
|
RS | PumpPanel SZ2,13-52Amps, 480V, N12/3R | Siemens 87FUF6MC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,239.6700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2,631.2100 / $2,823.2200 | Buy Now |