There are no models available for this part yet.
Overview of 87GC3-201 by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Smart Cities
Price & Stock for 87GC3-201 by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AC1603
|
Newark | Keyset,5Btn Rohs Compliant: Yes |Grayhill 87GC3-201 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8400 / $10.9800 | Buy Now | |
DISTI #
81F2093
|
Newark | Pad Switch, spst, number Of Positions:5,pc Tail Terminal |Grayhill 87GC3-201 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8800 / $26.2900 | Buy Now | |
DISTI #
87GC3-201-ND
|
DigiKey | SWITCH KEYPAD 5KEY 0.01A 24V Min Qty: 4 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.7300 | Buy Now | |
DISTI #
87GC3-201
|
Avnet Americas | KEYPAD, 5 BUTTON - Rail/Tube (Alt: 87GC3-201) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$14.1886 / $16.6380 | Buy Now | |
DISTI #
706-87GC3-201
|
Mouser Electronics | Switch Actuators Keypad 5 Btn RoHS: Compliant | 10 |
|
$18.5400 / $21.1400 | Buy Now | |
DISTI #
70216936
|
RS | Keyswitch, 5 POS, 1/2 Inch Button Centers, Insertable Legend Style Modules | Grayhill 87GC3-201 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.4400 / $21.3500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$15.5100 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$20.6800 | Buy Now | ||
Onlinecomponents.com | Keypad 5 Button Terminal Pins 10mA 24VDC 2.94N RoHS: Compliant |
60 In Stock |
|
$12.5800 / $19.2100 | Buy Now | ||
DISTI #
000000000000392525
|
Sager | Switch Actuators Keypad 5 Btn Min Qty: 4 | 0 |
|
$13.8300 / $19.3800 | Buy Now |
CAD Models for 87GC3-201 by Grayhill Inc
Part Data Attributes for 87GC3-201 by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
Grayhill
|
Actuator Angle
|
|
Actuator Color
|
WHITE
|
Actuator Material
|
ACRYLONITRILE BUTADIENE STYRENE
|
Actuator Travel
|
0.2794 mm
|
Actuator Type
|
KEYPAD
|
Additional Feature
|
BLACK LEGEND
|
Body Breadth
|
12.446 mm
|
Body Color
|
BLACK
|
Body Height
|
8.89 mm
|
Body Length or Diameter
|
63.246 mm
|
Center Contact Material
|
STAINLESS STEEL
|
Center Contact Plating
|
GOLD
|
Contact Current(DC)-Max
|
0.01 A
|
Contact (DC) Max Rating R Load
|
0.01A@24VDC
|
Contact Function
|
OFF-(ON)
|
Contact Resistance
|
10 mΩ
|
Contact Timing
|
BREAK-BEFORE-MAKE
|
Contact Voltage(DC)-Max
|
24 V
|
Dielectric Withstand Volts
|
250VAC V
|
Electrical Life
|
3000000 Cycle(s)
|
End Contact Material
|
STAINLESS STEEL
|
End Contact Plating
|
GOLD
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
ACRYLONITRILE BUTADIENE STYRENE
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Switches
|
5
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
KEYBOARD
|
Terminal Length
|
0.163 inch
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|