-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F11986-ND
|
DigiKey | FUSE HLDR BLT DWN 60V 200A PANEL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
40 In Stock |
|
$163.6540 / $196.3800 | Buy Now |
DISTI #
576-880094
|
Mouser Electronics | Fuse Holder POWER DIST MOD W/O BAT MAIN RoHS: Compliant | 84 |
|
$145.1100 / $196.3500 | Buy Now |
|
Future Electronics | Fuse Holder Power Dist Mod w/o BAT Main RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$146.4400 / $150.7000 | Buy Now |
|
Future Electronics | Fuse Holder Power Dist Mod w/o BAT Main RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$146.4400 | Buy Now |
|
Onlinecomponents.com | Fuse Holder Power Dist Mod w/o BAT Main |
5 In Stock |
|
$107.0800 / $134.3600 | Buy Now |
DISTI #
880094
|
TTI | Fuse Holder POWER DIST MOD W/O BAT MAIN RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$136.2400 / $150.4200 | Buy Now |
|
Master Electronics | Fuse Holder Power Dist Mod w/o BAT Main |
5 In Stock |
|
$107.0800 / $134.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy