Part Details for 880094 by Qorvo
Overview of 880094 by Qorvo
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 880094
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-880094
|
Mouser Electronics | Signal Conditioning 1575 MHz BAW LAD Filter RoHS: Compliant | 26 |
|
$199.4200 / $295.9200 | Buy Now |
Part Details for 880094
880094 CAD Models
880094 Part Data Attributes
|
880094
Qorvo
Buy Now
Datasheet
|
Compare Parts:
880094
Qorvo
SAW Filter, 1 Function(s), 1575.42MHz, ANTIMONY, HALOGEN, PFOS, SVHC, TBBP-A FREE, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Qorvo | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 1575.42 MHz | |
Filter Type | SAW FILTER | |
Height | 0.89 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.5 dB | |
JESD-609 Code | e4 | |
Length | 3.26 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | GOLD OVER NICKEL | |
Width | 1.6 mm |