Part Details for 8800NMM1-09 by Cobham RFMW Solutions
Overview of 8800NMM1-09 by Cobham RFMW Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 8800NMM1-09
8800NMM1-09 CAD Models
8800NMM1-09 Part Data Attributes
|
8800NMM1-09
Cobham RFMW Solutions
Buy Now
Datasheet
|
Compare Parts:
8800NMM1-09
Cobham RFMW Solutions
Monitor TEE DC Block, 10MHz Min, 9000MHz Max, 2dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/INMET INC | |
Reach Compliance Code | unknown | |
Additional Feature | N-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
DC Voltage-Max | 100 V | |
Insertion Loss-Max | 2 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 9000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | MONITOR TEE DC BLOCK | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 2 |