-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.156 DIA SHUR PLUG REC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-880142-1TR-ND
|
DigiKey | .156 DIA SHUR PLUG REC Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0382 | Buy Now |
DISTI #
880142-1
|
Avnet Americas | SHURE PLUG Terminal 14AWG to 20AWG Straight Open Barrel Reel - Tape and Reel (Alt: 880142-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0381 / $0.0417 | Buy Now |
DISTI #
571-880142-1
|
Mouser Electronics | Terminals .156 DIA SHUR PLUG REC RoHS: Compliant | 0 |
|
$0.0410 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0356 | Buy Now |
DISTI #
AMP880142-1
|
Heilind Electronics | .156 DIA SHUR PLUG REC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | .156 DIA SHUR PLUG REC RoHS: Compliant | 0 |
|
$0.0402 / $0.0481 | Buy Now |
DISTI #
AMP880142-1
|
Interstate Connecting Components | .156 DIA SHUR PLUG REC | 0 |
|
Buy Now | |
|
Master Electronics | .156 DIA SHUR PLUG REC RoHS: Compliant | 0 |
|
$0.0402 / $0.0481 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
880142-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
880142-1
TE Connectivity
.156 DIA SHUR PLUG REC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |