Part Details for 880503 by Molex
Overview of 880503 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 880503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | STRIP TERMINAL BLOCK | 4 |
|
$2.2050 / $2.9400 | Buy Now |
Part Details for 880503
880503 CAD Models
880503 Part Data Attributes
|
880503
Molex
Buy Now
Datasheet
|
Compare Parts:
880503
Molex
Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SAFETY APPROVAL: UL 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 880503
This table gives cross-reference parts and alternative options found for 880503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 880503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39884-0123 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 880503 vs 39884-0123 |
39884-0110 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 880503 vs 39884-0110 |
39884-0102 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 880503 vs 39884-0102 |
39880-0120 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 880503 vs 39880-0120 |