-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 1mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R6049
|
Newark | Ring Tongue |Te Connectivity 880629-1 Min Qty: 100000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1570 | Buy Now |
DISTI #
A136858CT-ND
|
DigiKey | CONN RING CIRC 17-20AWG CRIMP Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0782 / $0.2000 | Buy Now |
DISTI #
880629-1
|
Avnet Americas | Ring Tongue Terminal 17-20AWG Strip - Tape and Reel (Alt: 880629-1) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0828 | Buy Now |
DISTI #
571-880629-1
|
Mouser Electronics | Terminals RING TONGUE RoHS: Compliant | 0 |
|
$0.0780 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0735 | Buy Now |
DISTI #
AMP880629-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0918 | Buy Now | |
|
Onlinecomponents.com | RING TONGUE 0.5-1.0 MM2 0.60 X 13.23 BR RoHS: Compliant | 0 |
|
$0.0800 / $0.2248 | Buy Now |
DISTI #
AMP880629-1
|
Interstate Connecting Components | 0 |
|
$0.0918 | Buy Now | |
|
Master Electronics | RING TONGUE 0.5-1.0 MM2 0.60 X 13.23 BR RoHS: Compliant | 0 |
|
$0.0800 / $0.2248 | Buy Now |
|
Perfect Parts Corporation | 26880 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
880629-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
880629-1
TE Connectivity
Ring Terminal, 1mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 2 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 17 AWG |