-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TONGUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5646
|
Newark | Ring Tongue |Amp Te Connectivity 880630-2 Min Qty: 200000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1730 | Buy Now |
DISTI #
880630-2
|
Avnet Americas | Ring Terminal 17AWG to 20AWG M8 Tin Plated Brass Strip/Reel - Tape and Reel (Alt: 880630-2) RoHS: Compliant Min Qty: 200000 Package Multiple: 200000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RING TONGUE RoHS: Compliant | 0 |
|
$0.1442 / $0.4231 | Buy Now |
|
Master Electronics | RING TONGUE RoHS: Compliant | 0 |
|
$0.1442 / $0.4231 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
880630-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
880630-2
TE Connectivity
RING TONGUE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 17 AWG |