-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
880638-2-ND
|
DigiKey | .110 SERIES FASTIN- Min Qty: 120000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0556 | Buy Now |
DISTI #
880638-2
|
Avnet Americas | .110 SERIES FASTIN- - Bulk (Alt: 880638-2) RoHS: Compliant Min Qty: 120000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.0588 | Buy Now |
DISTI #
571-880638-2
|
Mouser Electronics | Terminals .110 SERIES FASTIN RoHS: Compliant | 0 |
|
$0.0550 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0522 | Buy Now |
DISTI #
AMP880638-2
|
Heilind Electronics | .110 SERIES FASTIN- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | .110 SERIES FASTIN- RoHS: Compliant | 0 |
|
$0.0568 / $0.1597 | Buy Now |
DISTI #
AMP880638-2
|
Interstate Connecting Components | .110 SERIES FASTIN- | 0 |
|
Buy Now | |
|
Master Electronics | .110 SERIES FASTIN- RoHS: Compliant | 0 |
|
$0.0568 / $0.1597 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
880638-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
880638-2
TE Connectivity
TAB Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 13 AWG |