-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TONGUE 1.0-2.5 MM2 0.61 X 14.60 BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H8707
|
Newark | Ring Tongue Rohs Compliant: Yes |Amp Te Connectivity 880642-1 RoHS: Compliant Min Qty: 100000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0780 | Buy Now |
DISTI #
A136859CT-ND
|
DigiKey | CONN RING CIRC 13-17AWG CRIMP Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0641 / $0.2000 | Buy Now |
DISTI #
3937-880642-1TR-ND
|
DigiKey | CONN RING CIRC 13-17AWG CRIMP Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.1235 / $0.1400 | Buy Now |
DISTI #
880642-1
|
Avnet Americas | Ring Tongue Terminal 13.5-17AWG 19.8mm 8.1mm - Tape and Reel (Alt: 880642-1) RoHS: Compliant Min Qty: 100000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0678 | Buy Now |
DISTI #
571-880642-1
|
Mouser Electronics | Terminals RING TONGUE RoHS: Compliant | 0 |
|
$0.0640 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0603 | Buy Now |
DISTI #
AMP880642-1
|
Heilind Electronics | RING TONGUE | Americas - 0 in Stock |
|
$0.0753 | Buy Now |
|
Onlinecomponents.com | RING TONGUE 1.0-2.5 MM2 0.61 X 14.60 BR RoHS: Compliant | 0 |
|
$0.0656 / $0.1843 | Buy Now |
DISTI #
AMP880642-1
|
Interstate Connecting Components | RING TONGUE | 0 |
|
$0.0753 | Buy Now |
DISTI #
880642-1
|
Avnet Abacus | Ring Tongue Terminal 13.5-17AWG 19.8mm 8.1mm (Alt: 880642-1) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
880642-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
880642-1
TE Connectivity
RING TONGUE 1.0-2.5 MM2 0.61 X 14.60 BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 2 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |