-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.250 SERIES FASTON
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y5005
|
Newark | Terminals .250 Series Faston |Amp Te Connectivity 880683-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 299900 |
|
$0.0760 | Buy Now |
DISTI #
A118009CT-ND
|
DigiKey | CONN QC RCPT 17-20AWG 0.250 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
100605 In Stock |
|
$0.0589 / $0.1800 | Buy Now |
DISTI #
880683-1
|
Avnet Americas | Faston Tab Terminal 17-20AWG RCP Reel - Tape and Reel (Alt: 880683-1) RoHS: Compliant Min Qty: 500000 Package Multiple: 10000 Lead time: 20 Weeks, 5 Days Container: Reel | 0 |
|
$0.0623 | Buy Now |
DISTI #
571-880683-1
|
Mouser Electronics | Terminals .250 SERIES FASTON RoHS: Compliant | 0 |
|
$0.0610 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0554 | Buy Now |
DISTI #
AMP880683-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0692 | Buy Now | |
|
Onlinecomponents.com | .250 SERIES FASTON RoHS: Compliant |
309900 In Stock |
|
$0.0753 / $0.0936 | Buy Now |
DISTI #
AMP880683-1
|
Interstate Connecting Components | 0 |
|
$0.0692 | Buy Now | |
DISTI #
TE Connectivity 880683-1
|
PEI Genesis | Push-On Terminal, 1.03mm2 | 299900 |
|
Buy Now | |
DISTI #
880683-1
|
Avnet Abacus | (Alt: 880683-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
880683-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
880683-1
TE Connectivity
.250 SERIES FASTON
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.03 mm2 | |
Wire Gauge | 17 AWG |