-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 1.03mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R6051
|
Newark | .250 Series Faston |Te Connectivity 880683-3 RoHS: Not Compliant Min Qty: 100000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1510 | Buy Now |
DISTI #
3937-880683-3TR-ND
|
DigiKey | CONN QC RCPT 17-20AWG 0.250 Min Qty: 100000 Lead time: 24 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
880683-3-ND
|
DigiKey | CONN QC RCPT 17-20AWG 0.250 Min Qty: 100000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0756 | Buy Now |
DISTI #
880683-3
|
Avnet Americas | .250 SERIES FASTON - Tape and Reel (Alt: 880683-3) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0800 | Buy Now |
DISTI #
571-880683-3
|
Mouser Electronics | Terminals .250 SERIES FASTON RoHS: Compliant | 0 |
|
$0.0750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0711 | Buy Now |
DISTI #
AMP880683-3
|
Heilind Electronics | .250 SERIES FASTON | Americas - 0 in Stock |
|
$0.0888 | Buy Now |
|
Onlinecomponents.com | .250 SERIES FASTON RoHS: Compliant | 0 |
|
$0.0773 / $0.2174 | Buy Now |
DISTI #
AMP880683-3
|
Interstate Connecting Components | .250 SERIES FASTON | 0 |
|
$0.0888 | Buy Now |
|
Master Electronics | .250 SERIES FASTON RoHS: Compliant | 0 |
|
$0.0773 / $0.2174 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
880683-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
880683-3
TE Connectivity
Push-On Terminal, 1.03mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.03 mm2 | |
Wire Gauge | 17 AWG |