-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J4196
|
Newark | .140 Dia Socket |Amp Te Connectivity 880686-2 RoHS: Not Compliant Min Qty: 105000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1050 | Buy Now |
DISTI #
3937-880686-2TR-ND
|
DigiKey | CONN SOCKET 17-20AWG CRIMP TIN Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$0.1457 / $0.1900 | Buy Now |
DISTI #
880686-2-ND
|
DigiKey | CONN SOCKET 17-20AWG CRIMP TIN Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0859 | Buy Now |
DISTI #
880686-2
|
Avnet Americas | .140 DIA SOCKET - Tape and Reel (Alt: 880686-2) RoHS: Compliant Min Qty: 105000 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0808 | Buy Now |
DISTI #
571-880686-2
|
Mouser Electronics | Terminals .140 DIA SOCKET RoHS: Compliant | 0 |
|
$0.0860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 105000 Package Multiple: 7500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0808 | Buy Now |
DISTI #
AMP880686-2
|
Heilind Electronics | .140 DIA SOCKET | Americas - 0 in Stock |
|
$0.1009 | Buy Now |
|
Onlinecomponents.com | .140 dia socket RoHS: Compliant | 0 |
|
$0.0879 / $0.2471 | Buy Now |
DISTI #
63039554
|
Verical | Contact SKT Crimp ST Cable Mount 17-20AWG T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2228 | Americas - 40000 |
|
$0.0846 / $0.1013 | Buy Now |
DISTI #
AMP880686-2
|
Interstate Connecting Components | .140 DIA SOCKET | 0 |
|
$0.1009 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
880686-2
TE Connectivity
Buy Now
|
Compare Parts:
880686-2
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |