-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-880688-2-ND
|
DigiKey | .250 SERIES FASTIN- Min Qty: 8000 Lead time: 14 Weeks Container: Tray MARKETPLACE PRODUCT |
16000 In Stock |
|
$0.0590 / $0.0610 | Buy Now |
DISTI #
880688-2-ND
|
DigiKey | .250 SERIES FASTIN- Min Qty: 8000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0508 | Buy Now |
DISTI #
880688-2
|
Avnet Americas | Faston Tab Terminal PIN 28mm 6.3mm Tin - Tape and Reel (Alt: 880688-2) RoHS: Compliant Min Qty: 64000 Package Multiple: 16000 Lead time: 11 Weeks, 2 Days Container: Reel | 0 |
|
$0.0538 | Buy Now |
DISTI #
571-880688-2
|
Mouser Electronics | Terminals .250 SERIES FASTIN- RoHS: Compliant | 0 |
|
$0.0530 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 64000 Package Multiple: 16000 Container: Box | 0Box |
|
$0.0478 | Buy Now |
DISTI #
AMP880688-2
|
Heilind Electronics | FF 250 TERMINAL 0.5-1.0MM2 0.3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Tab Terminal, Fastin-Faston RoHS: Compliant |
16000 Partner Stock |
|
$0.0547 / $0.0996 | Buy Now |
DISTI #
AMP880688-2
|
Interstate Connecting Components | FF 250 TERMINAL 0.5-1.0MM2 0.3 | 0 |
|
Buy Now | |
DISTI #
880688-2
|
Avnet Abacus | Faston Tab Terminal PIN 28mm 6.3mm Tin (Alt: 880688-2) RoHS: Compliant Min Qty: 64000 Package Multiple: 16000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Tab Terminal, Fastin-Faston RoHS: Compliant |
16000 Partner Stock |
|
$0.0547 / $0.0996 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
880688-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
880688-2
TE Connectivity
TAB Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Wire Cross Section | 1.03 mm2 | |
Wire Gauge | 17 AWG |