-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COVER CAP , 2 WAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R1333
|
Newark | Cover Cap, 2Way, Superseal 1.5 Series, Accessory Type:Boot, For Use With:2 Positions Superseal 1.5 Series, No. Of Positions:2Positions, Strain Relief Material:-, Product Range:-, Cable Gland Material:Elastomeric, Gland Colour:Black Rohs Compliant: Yes |Te Connectivity 880810-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12758 |
|
$1.0800 / $1.2700 | Buy Now |
DISTI #
A105234-ND
|
DigiKey | COVER CAP 2 WAY Min Qty: 1 Lead time: 26 Weeks Container: Bag |
65 In Stock |
|
$1.2091 / $2.0000 | Buy Now |
DISTI #
880810-1
|
Avnet Americas | Connector Accessories Boot 2 POS Nylon 6/6 Black - Bulk (Alt: 880810-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 4 Days Container: Bulk | 0 |
|
$1.1078 / $1.2507 | Buy Now |
DISTI #
84R1333
|
Avnet Americas | Connector Accessories Boot 2 POS Nylon 6/6 Black - Bulk (Alt: 84R1333) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 982 Partner Stock |
|
$1.2900 / $1.6300 | Buy Now |
DISTI #
571-880810-1
|
Mouser Electronics | Automotive Connectors COVER CAP 2WAY RoHS: Compliant | 5780 |
|
$1.0800 / $1.9100 | Buy Now |
|
Future Electronics | AMP Series 2 Position Black Color Nylon Wire to Board Strain Relief Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 906Bag |
|
$1.0800 / $1.2300 | Buy Now |
DISTI #
AMP880810-1
|
Heilind Electronics | COVER CAP , 2 WAY | Americas - 1213 in Stock750 On Order |
|
$1.3334 / $1.6856 | Buy Now |
|
Onlinecomponents.com | Cover - AMP Superseal 1.5mm Series - 2 Positions - Black. RoHS: Compliant |
5994 In Stock |
|
$0.9030 / $1.5830 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 1310 |
|
$2.2386 / $5.4600 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 31 |
|
$2.0063 / $3.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
880810-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
880810-1
TE Connectivity
COVER CAP , 2 WAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | BOOT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Used With | 282080 or 282104 HOUSING | |
Wire Gauge | 0 AWG | |
Wire Size-Max |