Part Details for 8808450000 by Weidmüller Interface GmbH & Co. KG
Overview of 8808450000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8808450000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K7831
|
Newark | Adapter, In Line, Rj45, Jack-Jack, 8P8C, In Line Connector A:Rj45, Convert From Gender:Jack, Convert From Positions:8Positions, In Line Connector B:Rj45, Convert To Gender:Receptacle, Convert To Positions:8Positions, Product Range:- Rohs Compliant: Yes |Weidmuller 8808450000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3500 / $28.4500 | Buy Now |
DISTI #
281-3480-ND
|
DigiKey | CONN MOD COUPLER 8P8C TO 8P8C Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1176 / $25.4700 | Buy Now |
DISTI #
8808450000
|
Avnet Americas | Connector Accessories Built-In Flange With Mounting Frame Straight Polyamide 66 Light Gray - Bulk (Alt: 8808450000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.8822 / $23.5528 | Buy Now |
DISTI #
470-8808450000
|
Mouser Electronics | Modular Connectors / Ethernet Connectors IE-XM-RJ45/RJ45-IP67 | 9 |
|
$21.4900 / $25.6700 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Built-In Flange Straight |
4 In Stock 49 Factory Stock |
|
$19.5800 / $25.2500 | Buy Now |
|
Master Electronics | Connector Accessories Built-In Flange Straight |
4 In Stock 49 Factory Stock |
|
$19.5800 / $25.2500 | Buy Now |