Part Details for 8808773001 by TE Connectivity
Overview of 8808773001 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 8808773001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8808773001
|
Avnet Americas | Cable 2Conductors 0.6mm2 Tin Plated Copper Black 750VAC/1300VAC - Bulk (Alt: 8808773001) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYC8808773001
|
Heilind Electronics | 100G1121-0.60-0/2-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 100G1121-0.60-0/2-0 | 0 |
|
$1.7500 / $4.8000 | Buy Now |
DISTI #
RYC8808773001
|
Interstate Connecting Components | 100G1121-0.60-0/2-0 | 0 |
|
Buy Now | |
DISTI #
000000000006275245
|
Sager | TE Connectivity 100G1121-0.60-0/2-0 | 0 |
|
Buy Now | |
|
Master Electronics | 100G1121-0.60-0/2-0 | 0 |
|
$1.7500 / $4.8000 | Buy Now |
Part Details for 8808773001
8808773001 CAD Models
8808773001 Part Data Attributes:
|
8808773001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8808773001
TE Connectivity
Wire And Cable, 0AWG, 750V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | SPEC 100G | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 750 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |