-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 10mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881016-2-ND
|
DigiKey | CONN RING CIRC 8-10AWG CRIMP Min Qty: 100000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3190 | Buy Now |
DISTI #
881016-2
|
Avnet Americas | RING TONGUE - Tape and Reel (Alt: 881016-2) RoHS: Compliant Min Qty: 100000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3381 | Buy Now |
DISTI #
571-881016-2
|
Mouser Electronics | Terminals RING TONGUE RoHS: Compliant | 0 |
|
$0.3330 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3010 | Buy Now |
DISTI #
AMP881016-2
|
Heilind Electronics | RING TONGUE 6.0-10.0 MM2 1.00X | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RING TONGUE 6.0-10.0 MM2 1.00X22.7 TPBR RoHS: Compliant | 0 |
|
$0.3234 / $0.9492 | Buy Now |
DISTI #
881016-2
|
Avnet Americas | RING TONGUE - Tape and Reel (Alt: 881016-2) RoHS: Compliant Min Qty: 100000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3381 | Buy Now |
DISTI #
AMP881016-2
|
Interstate Connecting Components | RING TONGUE 6.0-10.0 MM2 1.00X | 0 |
|
Buy Now | |
|
Master Electronics | RING TONGUE 6.0-10.0 MM2 1.00X22.7 TPBR RoHS: Compliant | 0 |
|
$0.3234 / $0.9492 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
881016-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
881016-2
TE Connectivity
Ring Terminal, 10mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 7 AWG |