8810EFF3-50
Description: Monitor TEE DC Block, 0.05MHz Min, 50000MHz Max, 3dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE

Overview of 8810EFF3-50 by Cobham RFMW Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 8810EFF3-50 by Cobham RFMW Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8810EFF3-50 by Cobham RFMW Solutions

8810EFF3-50
Cobham RFMW Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX/INMET INC
Package Description
ROHS COMPLIANT PACKAGE
Reach Compliance Code
unknown
Additional Feature
2.4 MM-F; BNC-F
Characteristic Impedance
50 Ω
Construction
COAXIAL
DC Voltage-Max
25 V
Insertion Loss-Max
3 dB
JESD-609 Code
e4
Operating Frequency-Max
50000 MHz
Operating Frequency-Min
0.05 MHz
RF/Microwave Device Type
MONITOR TEE DC BLOCK
Terminal Finish
Gold (Au)
VSWR-Max
1.8
Want to compare parts?
  1. 8810EFF3-50
    Cobham RFMW Solutions
    Monitor TEE DC Block, 0.05MHz Min, 50000MHz Max, 3dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8810EFF3-50 by Cobham RFMW Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8810EFF3-50 by Cobham RFMW Solutions

Select Manufacturer
Which Manufacturer of 8810EFF3-50 would you like to use for your alert(s)?
  • Please alert me when 8810EFF3-50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8810EFF3-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8810EFF3-50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8810EFF3-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8810EFF3-50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8810EFF3-50 by Cobham RFMW Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: