Part Details for 8810EFF3-50 by Spectrum Control
Overview of 8810EFF3-50 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 8810EFF3-50
8810EFF3-50 CAD Models
8810EFF3-50 Part Data Attributes
|
8810EFF3-50
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
8810EFF3-50
Spectrum Control
Monitor TEE DC Block, 0.05MHz Min, 50000MHz Max, 3dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Additional Feature | 2.4 MM-F; BNC-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
DC Voltage-Max | 25 V | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 50000 MHz | |
Operating Frequency-Min | 0.05 MHz | |
RF/Microwave Device Type | MONITOR TEE DC BLOCK | |
Terminal Finish | GOLD | |
VSWR-Max | 1.8 |