There are no models available for this part yet.
Overview of 88118 0081000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1569AC-J3-33E-0081.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator | |
UPD48288118AFF-E24-DW1-A | Renesas Electronics Corporation | Low Latency DRAM, T-TFBGA, /Tray | |
UPD48288118AF1-E24-DW1-A | Renesas Electronics Corporation | Low Latency DRAM, TFBGA, /Tray |
Price & Stock for 88118 0081000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
566-881180081000
|
Mouser Electronics | Multi-Conductor Cables 18#24 PR + 1#24 FS SOLEF | 0 |
|
$42,470.6700 | Order Now |