Part Details for 88118 008500 by Belden Inc
Overview of 88118 008500 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88118 008500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F5570
|
Newark | Shielded Cable Multipair, 18Pr/1Conductor, 24Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Pairs:18 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Gray Rohs Compliant: Yes |Belden 88118 008500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
BEL6650-500-ND
|
DigiKey | MULTI-PAIR 37CON 24AWG GRAY Min Qty: 500 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$63.7886 | Buy Now |
DISTI #
566-88118008500
|
Mouser Electronics | Multi-Conductor Cables 18#24 PR + 1#24 FS SOLEF | 0 |
|
$39,248.9000 | Order Now |