Part Details for 8812 by Thomas & Betts
Overview of 8812 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IN80C188-12 | Rochester Electronics LLC | Microprocessor, 16-Bit, 12.5MHz, CMOS, PQCC68, PLASTIC, LCC-68 | |
N80C188-12 | Rochester Electronics LLC | Microprocessor, 16-Bit, 12.5MHz, CMOS, PQCC68, PLASTIC, LCC-68 | |
D82C288-12 | Rochester Electronics LLC | Control/Command Signal Generator, 25MHz, CMOS, CDIP20, CERDIP-20 |
Price & Stock for 8812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9382
|
Newark | Mdgt Plg 20A/125V 15A/125V 10A/250V |Abb Thomas & Betts 8812 (Alternate Part Number: 4046719303113 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$925.0900 / $1,061.6700 | Buy Now |
|
Onlinecomponents.com | Midget Plug - 20A/125V - 15A/125V - 10A/250VAC RoHS: Compliant | 0 |
|
$825.5900 / $874.3700 | Buy Now |
|
Master Electronics | Midget Plug - 20A/125V - 15A/125V - 10A/250VAC RoHS: Compliant | 0 |
|
$825.5900 / $874.3700 | Buy Now |