There are no models available for this part yet.
Overview of 88125 008500 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE711881252 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. | |
498-8125-B62 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 25 positions, left, adv mate, B-Key, 6.25mm (0.246in), Header. | |
498-8125-D64 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 25 positions, left, adv mate, D-Key, 5.15mm (0.202in), Header. |
Price & Stock for 88125 008500 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04F5572
|
Newark | 25#24 Pr Fs Solef/ Gray Rohs Compliant: Yes |Belden 88125 008500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 3 |
|
$56,558.5500 / $60,935.1000 | Buy Now | |
DISTI #
BEL6652-500-ND
|
DigiKey | MULTI-PAIR 50CON 24AWG GRAY Min Qty: 500 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$88.4064 | Buy Now | |
DISTI #
566-88125008500
|
Mouser Electronics | Multi-Conductor Cables 25#24 PR FS SOLEF | 0 |
|
$55,685.1600 | Order Now | |
DISTI #
71377873
|
RS | RS-232/422 Coax Cable, 24Awg/25Pr, O/A Foil, PVDF, Gray | Belden 88125 008500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$56,242.0100 | RFQ |