-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(881257-3) MAG-MATE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y2025
|
Newark | Mag-Mate Terminal |Amp Te Connectivity 881257-3 RoHS: Not Compliant Min Qty: 112000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0770 | Buy Now |
DISTI #
A108888CT-ND
|
DigiKey | CONN MAG TERM 18-22AWG POKE-IN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
47210 In Stock |
|
$0.0632 / $0.1400 | Buy Now |
DISTI #
881257-3
|
Avnet Americas | Mag-Mate Terminal 18-22AWG Tab Strip - Bulk (Alt: 881257-3) RoHS: Compliant Min Qty: 112000 Package Multiple: 28000 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$0.0669 | Buy Now |
DISTI #
571-881257-3
|
Mouser Electronics | Terminals MAG-MATE TERMINAL | 104968 |
|
$0.0660 / $0.1400 | Buy Now |
|
Future Electronics | Mag-Mate Terminal 18-22AWG Tab 19.5mm Automotive RoHS: Compliant pbFree: Yes Min Qty: 112000 Package Multiple: 7000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0654 / $0.0712 | Buy Now |
DISTI #
AMP881257-3
|
Heilind Electronics | MAG-MATE TERMINAL | Americas - 0 in Stock |
|
$0.0742 | Buy Now |
|
Onlinecomponents.com | MAG-MATE TERMINAL RoHS: Compliant |
112000 On Order |
|
$0.0631 / $0.0712 | Buy Now |
DISTI #
AMP881257-3
|
Interstate Connecting Components | MAG-MATE TERMINAL | 0 |
|
$0.0742 | Buy Now |
DISTI #
881257-3
|
Avnet Abacus | (Alt: 881257-3) RoHS: Compliant Min Qty: 11200 Package Multiple: 28000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | Housing Contact ROHS | 50 |
|
$0.0256 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
881257-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
881257-3
TE Connectivity
(881257-3) MAG-MATE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |