-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FUSE CONTACT BUS BA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ3429
|
Newark | Automotive Contact, Socket, Crimp, 9Awg Rohs Compliant: Yes |Te Connectivity 881572-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 227 |
|
$2.3700 / $2.8000 | Buy Now |
DISTI #
17-881572-3CT-ND
|
DigiKey | FUSE CONTACT BUS BA Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
1578 In Stock |
|
$1.4213 / $2.0100 | Buy Now |
DISTI #
881572-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Tape and Reel (Alt: 881572-3) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.3388 | Buy Now |
DISTI #
571-881572-3
|
Mouser Electronics | Automotive Connectors FUSE CONTACT BUS BA RoHS: Compliant | 0 |
|
$1.4300 / $2.4200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1800 Package Multiple: 1800 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.3700 | Buy Now |
DISTI #
AMP881572-3
|
Heilind Electronics | FUSE CONTACT BUS BA | Americas - 0 in Stock |
|
$1.6721 / $1.6970 | Buy Now |
|
Onlinecomponents.com | FUSE CONTACT BUS BA RoHS: Compliant | 0 |
|
$1.4100 / $2.9600 | Buy Now |
DISTI #
AMP881572-3
|
Interstate Connecting Components | FUSE CONTACT BUS BA | 0 |
|
$1.6721 / $1.6970 | Buy Now |
DISTI #
000000000006378404
|
Sager | Automotive Connectors FUSE CONTACT BUS BA Min Qty: 600 | 0 |
|
$1.9000 | Buy Now |
DISTI #
881572-3
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount (Alt: 881572-3) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
881572-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
881572-3
TE Connectivity
FUSE CONTACT BUS BA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.201 inch | |
Cable Entry-Min | 0.157 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 6 mm2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 33 A | |
Terminal Type | CRIMP | |
Wire Gauge | 9 AWG | |
Wire Size-Max | 9 AWG | |
Wire Size-Min | 10 AWG |