-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.055in Min Cable Dia, 0.094in Max Cable Dia
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC9261
|
Newark | Automotive Connectors Econoseal Tab .070 |Amp Te Connectivity 881593-1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 52040 |
|
$0.1120 | Buy Now |
DISTI #
83C7808
|
Newark | |Te Connectivity 881593-1 Min Qty: 120000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1470 | Buy Now |
DISTI #
881593-1-ND
|
DigiKey | CONN TAB 17-20AWG CRIMP TIN Min Qty: 120000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0854 | Buy Now |
DISTI #
881593-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 881593-1) RoHS: Compliant Min Qty: 120000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.0903 | Buy Now |
DISTI #
571-881593-1
|
Mouser Electronics | Automotive Connectors ECONOSEAL TAB .070 RoHS: Compliant | 0 |
|
$0.0850 | Order Now |
DISTI #
AMP881593-1
|
Heilind Electronics | ECONOSEAL TAB .070 | Americas - 0 in Stock |
|
$0.1003 | Buy Now |
|
Onlinecomponents.com | ECONOSEAL TAB .070 RoHS: Compliant |
52040 Partner Stock |
|
$0.1304 / $0.1364 | Buy Now |
DISTI #
12925411
|
Verical | Contact PIN Crimp ST Cable Mount 17-20AWG T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | Americas - 48000 |
|
$0.0930 / $0.0950 | Buy Now |
DISTI #
881593-1
|
TTI | Automotive Connectors ECONOSEAL TAB .070 Min Qty: 120000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.0840 | Buy Now |
DISTI #
881593-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 881593-1) RoHS: Compliant Min Qty: 120000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.0903 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
881593-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
881593-1
TE Connectivity
Connector Accessory, 0.055in Min Cable Dia, 0.094in Max Cable Dia
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.094 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 1 mm2 | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 20 AWG |